
C3225X7R2A225K230AE | |
|---|---|
DigiKey Part Number | 445-8913-2-ND - Tape & Reel (TR) 445-8913-1-ND - Cut Tape (CT) 445-8913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R2A225K230AE |
Description | CAP CER 2.2UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R2A225K230AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 15,58100 Kč | 155,81 Kč |
| 50 | 12,19140 Kč | 609,57 Kč |
| 100 | 11,14780 Kč | 1 114,78 Kč |
| 500 | 9,38526 Kč | 4 692,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,58776 Kč | 8 587,76 Kč |
| 2 000 | 8,15216 Kč | 16 304,32 Kč |
| 3 000 | 7,93388 Kč | 23 801,64 Kč |
| 5 000 | 7,69203 Kč | 38 460,15 Kč |
| 7 000 | 7,55061 Kč | 52 854,27 Kč |
| 10 000 | 7,41460 Kč | 74 146,00 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |



