
C3225X7R2A105K200AM | |
|---|---|
DigiKey Part Number | 445-7087-2-ND - Tape & Reel (TR) 445-7087-1-ND - Cut Tape (CT) 445-7087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R2A105K200AM |
Description | CAP CER 1UF 100V X7R 1210 |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R2A105K200AM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Open Mode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X7R2A105K200AE | TDK | 34 | 445-173652-1-ND | 14,70000 Kč | Direct |
| C1210F105K1RACTU | KEMET | 1 591 | 399-C1210F105K1RACTUCT-ND | 27,30000 Kč | Direct |
| C1210X105K1RACTU | KEMET | 2 838 | 399-C1210X105K1RACTUCT-ND | 45,78000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 8,50400 Kč | 85,04 Kč |
| 50 | 6,45060 Kč | 322,53 Kč |
| 100 | 5,82060 Kč | 582,06 Kč |
| 500 | 4,75268 Kč | 2 376,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,29661 Kč | 4 296,61 Kč |
| 2 000 | 4,03309 Kč | 8 066,18 Kč |
| 3 000 | 3,90115 Kč | 11 703,45 Kč |
| 5 000 | 3,75495 Kč | 18 774,75 Kč |
| 7 000 | 3,66949 Kč | 25 686,43 Kč |
| 10 000 | 3,58730 Kč | 35 873,00 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |

