


C3225X7R1H225K250AB | |
|---|---|
DigiKey Part Number | 445-1431-2-ND - Tape & Reel (TR) 445-1431-1-ND - Cut Tape (CT) 445-1431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R1H225K250AB |
Description | CAP CER 2.2UF 50V X7R 1210 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R1H225K250AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X7R1H225K200AB | TDK | 2 256 | 445-7724-1-ND | 11,97000 Kč | Direct |
| C3225X7R2A225K230AB | TDK | 157 297 | 445-4497-1-ND | 15,54000 Kč | Direct |
| 12105C225KAT2A | KYOCERA AVX | 2 180 | 478-KGM32LR71H225KUCT-ND | 29,61000 Kč | Direct |
| C1210C225K5RACTU | KEMET | 85 869 | 399-C1210C225K5RACTUCT-ND | 12,39000 Kč | Direct |
| CC1210KKX7R9BB225 | YAGEO | 5 026 | 311-3535-1-ND | 19,53000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,17300 Kč | 61,73 Kč |
| 50 | 4,60280 Kč | 230,14 Kč |
| 100 | 4,12190 Kč | 412,19 Kč |
| 500 | 3,30928 Kč | 1 654,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,97080 Kč | 2 970,80 Kč |
| 2 000 | 2,77027 Kč | 5 540,54 Kč |
| 3 000 | 2,66983 Kč | 8 009,49 Kč |
| 5 000 | 2,55856 Kč | 12 792,80 Kč |
| 7 000 | 2,49357 Kč | 17 454,99 Kč |
| 10 000 | 2,43102 Kč | 24 310,20 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

