


CC1210KKX7R9BB225 | |
|---|---|
DigiKey Part Number | 311-3535-2-ND - Tape & Reel (TR) 311-3535-1-ND - Cut Tape (CT) 311-3535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX7R9BB225 |
Description | CAP CER 2.2UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX7R9BB225 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 12,36800 Kč | 123,68 Kč |
| 50 | 9,56240 Kč | 478,12 Kč |
| 100 | 8,70160 Kč | 870,16 Kč |
| 500 | 7,24306 Kč | 3 621,53 Kč |
| 1 000 | 6,79264 Kč | 6 792,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,11588 Kč | 12 231,76 Kč |
| 4 000 | 5,82516 Kč | 23 300,64 Kč |
| 6 000 | 5,67947 Kč | 34 076,82 Kč |
| 10 000 | 5,51804 Kč | 55 180,40 Kč |
| 14 000 | 5,42369 Kč | 75 931,66 Kč |
| 20 000 | 5,33286 Kč | 106 657,20 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |

