
C3225NP02J822J125AA | |
|---|---|
DigiKey Part Number | 445-172543-2-ND - Tape & Reel (TR) 445-172543-1-ND - Cut Tape (CT) 445-172543-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225NP02J822J125AA |
Description | CAP CER 8200PF 630V NP0 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225NP02J822J125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6J4NP02J822J125AA | TDK | 3 500 | 445-172567-1-ND | 27,30000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,59264 Kč | 13 185,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 13,10300 Kč | 131,03 Kč |
| 50 | 10,18820 Kč | 509,41 Kč |
| 100 | 9,28740 Kč | 928,74 Kč |
| 500 | 7,76464 Kč | 3 882,32 Kč |
| 1 000 | 7,29387 Kč | 7 293,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 14,04800 Kč | 140,48 Kč |
| 50 | 10,56620 Kč | 528,31 Kč |
| 100 | 9,48480 Kč | 948,48 Kč |
| 500 | 7,64160 Kč | 3 820,80 Kč |
| 1 000 | 7,06562 Kč | 7 065,62 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |

