
CGA6J4NP02J822J125AA | |
|---|---|
DigiKey Part Number | 445-172567-2-ND - Tape & Reel (TR) 445-172567-1-ND - Cut Tape (CT) 445-172567-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6J4NP02J822J125AA |
Description | CAP CER 8200PF 630V NP0 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6J4NP02J822J125AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 17,82700 Kč | 178,27 Kč |
| 50 | 14,06020 Kč | 703,01 Kč |
| 100 | 12,89700 Kč | 1 289,70 Kč |
| 500 | 10,92820 Kč | 5 464,10 Kč |
| 1 000 | 10,31968 Kč | 10 319,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,53803 Kč | 19 076,06 Kč |
| 4 000 | 9,13733 Kč | 36 549,32 Kč |
| 6 000 | 8,93654 Kč | 53 619,24 Kč |
| 10 000 | 8,71398 Kč | 87 139,80 Kč |
| 14 000 | 8,58389 Kč | 120 174,46 Kč |
| 20 000 | 8,45864 Kč | 169 172,80 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |

