
C3216X8L1H335K160AC | |
|---|---|
DigiKey Part Number | 445-175421-2-ND - Tape & Reel (TR) 445-175421-1-ND - Cut Tape (CT) 445-175421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X8L1H335K160AC |
Description | CAP CER 3.3UF 50V X8L 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 50V Ceramic Capacitor X8L 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X8L1H335K160AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L1X8L1H335K160AC | TDK | 3 372 | 445-175271-1-ND | 18,27000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 10,79300 Kč | 107,93 Kč |
| 50 | 8,29000 Kč | 414,50 Kč |
| 100 | 7,51730 Kč | 751,73 Kč |
| 500 | 6,21582 Kč | 3 107,91 Kč |
| 1 000 | 5,81309 Kč | 5 813,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,32531 Kč | 10 650,62 Kč |
| 4 000 | 5,06041 Kč | 20 241,64 Kč |
| 6 000 | 4,92778 Kč | 29 566,68 Kč |
| 10 000 | 4,78074 Kč | 47 807,40 Kč |
| 14 000 | 4,69475 Kč | 65 726,50 Kč |
| 20 000 | 4,61204 Kč | 92 240,80 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |

