
CGA5L1X8L1H335K160AC | |
|---|---|
DigiKey Part Number | 445-175271-2-ND - Tape & Reel (TR) 445-175271-1-ND - Cut Tape (CT) 445-175271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L1X8L1H335K160AC |
Description | CAP CER 3.3UF 50V X8L 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 50V Ceramic Capacitor X8L 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L1X8L1H335K160AC Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 11,61200 Kč | 116,12 Kč |
| 50 | 8,95780 Kč | 447,89 Kč |
| 100 | 8,13880 Kč | 813,88 Kč |
| 500 | 6,75380 Kč | 3 376,90 Kč |
| 1 000 | 6,32586 Kč | 6 325,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,80301 Kč | 11 606,02 Kč |
| 4 000 | 5,52132 Kč | 22 085,28 Kč |
| 6 000 | 5,38025 Kč | 32 281,50 Kč |
| 10 000 | 5,22388 Kč | 52 238,80 Kč |
| 14 000 | 5,13245 Kč | 71 854,30 Kč |
| 20 000 | 5,04449 Kč | 100 889,80 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |

