
C3216X7R2E104K160AM | |
|---|---|
DigiKey Part Number | 445-6079-2-ND - Tape & Reel (TR) 445-6079-1-ND - Cut Tape (CT) 445-6079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R2E104K160AM |
Description | CAP CER 0.1UF 250V X7R 1206 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R2E104K160AM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Open Mode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7R2E104K160AE | TDK | 1 407 123 | 445-8899-1-ND | 10,92000 Kč | Direct |
| C1206X104KARACTU | KEMET | 3 236 | 399-C1206X104KARACTUCT-ND | 22,68000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,69600 Kč | 36,96 Kč |
| 50 | 2,68360 Kč | 134,18 Kč |
| 100 | 2,37490 Kč | 237,49 Kč |
| 500 | 1,85286 Kč | 926,43 Kč |
| 1 000 | 1,69223 Kč | 1 692,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,51543 Kč | 3 030,86 Kč |
| 4 000 | 1,40981 Kč | 5 639,24 Kč |
| 6 000 | 1,35693 Kč | 8 141,58 Kč |
| 10 000 | 1,29837 Kč | 12 983,70 Kč |
| 14 000 | 1,26414 Kč | 17 697,96 Kč |
| 20 000 | 1,23121 Kč | 24 624,20 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

