
C3216X7R2A105K160AM | |
|---|---|
DigiKey Part Number | 445-6073-2-ND - Tape & Reel (TR) 445-6073-1-ND - Cut Tape (CT) 445-6073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R2A105K160AM |
Description | CAP CER 1UF 100V X7R 1206 |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R2A105K160AM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Open Mode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7R2A105K160AE | TDK | 1 461 | 445-8901-1-ND | 12,93000 Kč | Direct |
| 12061C105KAZ2A | KYOCERA AVX | 4 557 | 478-KGF31GR72A105KUCT-ND | 10,64000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 Kč | 10,43 Kč |
| 10 | 6,31900 Kč | 63,19 Kč |
| 50 | 4,72160 Kč | 236,08 Kč |
| 100 | 4,23160 Kč | 423,16 Kč |
| 500 | 3,40236 Kč | 1 701,18 Kč |
| 1 000 | 3,14647 Kč | 3 146,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,85220 Kč | 5 704,40 Kč |
| 4 000 | 2,68390 Kč | 10 735,60 Kč |
| 6 000 | 2,59964 Kč | 15 597,84 Kč |
| 10 000 | 2,50629 Kč | 25 062,90 Kč |
| 14 000 | 2,45170 Kč | 34 323,80 Kč |
| 20 000 | 2,39920 Kč | 47 984,00 Kč |
| Unit Price without VAT: | 10,43000 Kč |
|---|---|
| Unit Price with VAT: | 12,62030 Kč |

