
C3216X7R2A105K160AA | |
|---|---|
DigiKey Part Number | 445-4467-2-ND - Tape & Reel (TR) 445-4467-1-ND - Cut Tape (CT) 445-4467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R2A105K160AA |
Description | CAP CER 1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R2A105K160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12061C105KAT4A | KYOCERA AVX | 54 790 | 478-KGM31HR72A105KLCT-ND | 13,76000 Kč | Direct |
| CL31B105KCHNNNE | Samsung Electro-Mechanics | 496 357 | 1276-1838-1-ND | 3,34000 Kč | Direct |
| LD061C105KAB2A | KYOCERA AVX | 4 501 | 478-11459-1-ND | 188,33000 Kč | Direct |
| 12061C105JAT2A | KYOCERA AVX | 189 | 478-KGM31HR72A105JUCT-ND | 18,14000 Kč | Upgrade |
| GRM31CR72A105KA01K | Murata Electronics | 6 509 | 490-6523-1-ND | 13,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 10 | 5,42200 Kč | 54,22 Kč |
| 50 | 4,01260 Kč | 200,63 Kč |
| 100 | 3,58300 Kč | 358,30 Kč |
| 500 | 2,85720 Kč | 1 428,60 Kč |
| 1 000 | 2,63301 Kč | 2 633,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,37868 Kč | 4 757,36 Kč |
| 4 000 | 2,23144 Kč | 8 925,76 Kč |
| 6 000 | 2,15768 Kč | 12 946,08 Kč |
| 10 000 | 2,07594 Kč | 20 759,40 Kč |
| 14 000 | 2,02815 Kč | 28 394,10 Kč |
| 20 000 | 1,98220 Kč | 39 644,00 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |

