


LD061C105KAB2A | |
|---|---|
DigiKey Part Number | 478-11459-2-ND - Tape & Reel (TR) 478-11459-1-ND - Cut Tape (CT) 478-11459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD061C105KAB2A |
Description | CAP CER 1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD061C105KAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.060" (1.52mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,33000 Kč | 188,33 Kč |
| 10 | 141,63000 Kč | 1 416,30 Kč |
| 50 | 123,01820 Kč | 6 150,91 Kč |
| 100 | 117,25800 Kč | 11 725,80 Kč |
| 500 | 111,68120 Kč | 55 840,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 101,99195 Kč | 203 983,90 Kč |
| Unit Price without VAT: | 188,33000 Kč |
|---|---|
| Unit Price with VAT: | 227,87930 Kč |

