
C3216X7R1V335K160AB | |
|---|---|
DigiKey Part Number | 445-7699-2-ND - Tape & Reel (TR) 445-7699-1-ND - Cut Tape (CT) 445-7699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R1V335K160AB |
Description | CAP CER 3.3UF 35V X7R 1206 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R1V335K160AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7R1H335K160AC | TDK | 35 680 | 445-5990-1-ND | 21,21000 Kč | Upgrade |
| CL31B335KOHNNNE | Samsung Electro-Mechanics | 180 | 1276-1841-1-ND | 4,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 12,11600 Kč | 121,16 Kč |
| 50 | 9,35680 Kč | 467,84 Kč |
| 100 | 8,50630 Kč | 850,63 Kč |
| 500 | 7,07464 Kč | 3 537,32 Kč |
| 1 000 | 6,63180 Kč | 6 631,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,08816 Kč | 12 176,32 Kč |
| 4 000 | 5,79666 Kč | 23 186,64 Kč |
| 6 000 | 5,65067 Kč | 33 904,02 Kč |
| 10 000 | 5,48884 Kč | 54 888,40 Kč |
| 14 000 | 5,39422 Kč | 75 519,08 Kč |
| 20 000 | 5,30320 Kč | 106 064,00 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |

