
C3216X7R1H335K160AC | |
|---|---|
DigiKey Part Number | 445-5990-2-ND - Tape & Reel (TR) 445-5990-1-ND - Cut Tape (CT) 445-5990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R1H335K160AC |
Description | CAP CER 3.3UF 50V X7R 1206 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R1H335K160AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL31B335KOHNNNE | Samsung Electro-Mechanics | 180 | 1276-1841-1-ND | 4,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 13,50200 Kč | 135,02 Kč |
| 50 | 10,48640 Kč | 524,32 Kč |
| 100 | 9,56040 Kč | 956,04 Kč |
| 500 | 7,99268 Kč | 3 996,34 Kč |
| 1 000 | 7,50825 Kč | 7 508,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,90645 Kč | 13 812,90 Kč |
| 4 000 | 6,58760 Kč | 26 350,40 Kč |
| 6 000 | 6,42787 Kč | 38 567,22 Kč |
| 10 000 | 6,25081 Kč | 62 508,10 Kč |
| 14 000 | 6,14728 Kč | 86 061,92 Kč |
| 20 000 | 6,04768 Kč | 120 953,60 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |


