
C3216X7R1H105K160AB | |
|---|---|
DigiKey Part Number | 445-1423-2-ND - Tape & Reel (TR) 445-1423-1-ND - Cut Tape (CT) 445-1423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R1H105K160AB |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R1H105K160AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7R1H105K160DB | TDK | 9 429 | 445-C3216X7R1H105K160DBCT-ND | 5,01000 Kč | Parametric Equivalent |
| CL31B105KBHSNNE | Samsung Electro-Mechanics | 326 602 | 1276-3093-1-ND | 4,38000 Kč | Direct |
| 12061C105JAT2A | KYOCERA AVX | 189 | 478-KGM31HR72A105JUCT-ND | 18,14000 Kč | Upgrade |
| CL31B105KCHNFNE | Samsung Electro-Mechanics | 213 435 | 1276-3094-1-ND | 5,21000 Kč | Upgrade |
| CL31B105KCHNNNE | Samsung Electro-Mechanics | 496 357 | 1276-1838-1-ND | 3,34000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 3,06600 Kč | 30,66 Kč |
| 50 | 2,21060 Kč | 110,53 Kč |
| 100 | 1,94790 Kč | 194,79 Kč |
| 500 | 1,50576 Kč | 752,88 Kč |
| 1 000 | 1,36916 Kč | 1 369,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,22109 Kč | 2 442,18 Kč |
| 4 000 | 1,13146 Kč | 4 525,84 Kč |
| 6 000 | 1,08661 Kč | 6 519,66 Kč |
| 10 000 | 1,03692 Kč | 10 369,20 Kč |
| 14 000 | 1,00787 Kč | 14 110,18 Kč |
| 20 000 | 0,97994 Kč | 19 598,80 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |


