10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X7R1E106K160AB

DigiKey Part Number
445-7705-2-ND - Tape & Reel (TR)
445-7705-1-ND - Cut Tape (CT)
445-7705-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R1E106K160AB
Description
CAP CER 10UF 25V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R1E106K160AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL31B106KAHSFNESamsung Electro-Mechanics45 0511276-3101-1-ND7,72000 KčDirect
TMK316B7106KL-TDTaiyo Yuden969 995587-2399-1-ND6,26000 KčDirect
In-Stock: 524 958
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,72000 Kč12,72 Kč
107,80000 Kč78,00 Kč
505,88960 Kč294,48 Kč
1005,30150 Kč530,15 Kč
5004,31208 Kč2 156,04 Kč
1 0004,00592 Kč4 005,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,64700 Kč7 294,00 Kč
4 0003,44575 Kč13 783,00 Kč
6 0003,34494 Kč20 069,64 Kč
10 0003,23325 Kč32 332,50 Kč
14 0003,16795 Kč44 351,30 Kč
20 0003,10513 Kč62 102,60 Kč
Manufacturers Standard Package
Unit Price without VAT:12,72000 Kč
Unit Price with VAT:15,39120 Kč