
C3216X5R1V106K160AB | |
|---|---|
DigiKey Part Number | 445-14694-2-ND - Tape & Reel (TR) 445-14694-1-ND - Cut Tape (CT) 445-14694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X5R1V106K160AB |
Description | CAP CER 10UF 35V X5R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X5R1V106K160AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X5R1H106K160AB | TDK | 59 421 | 445-5998-1-ND | 19,53000 Kč | Upgrade |
| C3216X7R1V106K160AC | TDK | 2 311 | 445-14799-1-ND | 13,65000 Kč | Upgrade |
| C3216X6S1V106K160AC | TDK | 19 059 | 445-14778-1-ND | 13,65000 Kč | Similar |
| GMK316BJ106KL-T | Taiyo Yuden | 1 100 810 | 587-2484-1-ND | 7,14000 Kč | Direct |
| CL31A106KBHNNNE | Samsung Electro-Mechanics | 1 238 891 | 1276-2876-1-ND | 7,56000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 7,97900 Kč | 79,79 Kč |
| 50 | 6,03480 Kč | 301,74 Kč |
| 100 | 5,43430 Kč | 543,43 Kč |
| 500 | 4,42386 Kč | 2 211,93 Kč |
| 1 000 | 4,11162 Kč | 4 111,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,74437 Kč | 7 488,74 Kč |
| 4 000 | 3,53885 Kč | 14 155,40 Kč |
| 6 000 | 3,43594 Kč | 20 615,64 Kč |
| 10 000 | 3,32188 Kč | 33 218,80 Kč |
| 14 000 | 3,25520 Kč | 45 572,80 Kč |
| 20 000 | 3,19105 Kč | 63 821,00 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |

