


GMK316BJ106KL-T | |
|---|---|
DigiKey Part Number | 587-2484-2-ND - Tape & Reel (TR) 587-2484-1-ND - Cut Tape (CT) 587-2484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMK316BJ106KL-T |
Description | CAP CER 10UF 35V X5R 1206 |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMK316BJ106KL-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X5R1V106K160AB | TDK | 365 | 445-14694-1-ND | 0,53000 Kč | Direct |
| CC1206KKX5RGBB106 | YAGEO | 0 | 311-3519-2-ND | 0,12799 Kč | Direct |
| C3216X5R1H106K160AB | TDK | 59 421 | 445-5998-1-ND | 0,79000 Kč | Upgrade |
| CL31A106KBHNNNE | Samsung Electro-Mechanics | 1 238 891 | 1276-2876-1-ND | 0,31000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,17900 Kč | 41,79 Kč |
| 50 | 3,04900 Kč | 152,45 Kč |
| 100 | 2,70660 Kč | 270,66 Kč |
| 500 | 2,12584 Kč | 1 062,92 Kč |
| 1 000 | 1,94714 Kč | 1 947,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,80006 Kč | 3 600,12 Kč |
| 4 000 | 1,67911 Kč | 6 716,44 Kč |
| 6 000 | 1,61856 Kč | 9 711,36 Kč |
| 10 000 | 1,55146 Kč | 15 514,60 Kč |
| 14 000 | 1,51225 Kč | 21 171,50 Kč |
| 20 000 | 1,47452 Kč | 29 490,40 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

