10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X5R1E106K085AC

DigiKey Part Number
445-14677-2-ND - Tape & Reel (TR)
445-14677-1-ND - Cut Tape (CT)
445-14677-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X5R1E106K085AC
Description
CAP CER 10UF 25V X5R 1206
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X5R1E106K085AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X5R1H106K160ABTDK18 262445-5998-1-ND19,40000 KčUpgrade
C3216X5R1V106K160ABTDK11 768445-14694-1-ND12,93000 KčUpgrade
C3216X7R1E106K160ABTDK525 028445-7705-1-ND12,72000 KčUpgrade
C3216X7R1V106K160ACTDK935445-14799-1-ND13,56000 KčUpgrade
C3216X5R1E106K160ABTDK10 448445-6862-1-ND12,72000 KčSimilar
In-Stock: 64 425
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,26000 Kč11,26 Kč
106,94500 Kč69,45 Kč
505,21380 Kč260,69 Kč
1004,68210 Kč468,21 Kč
5003,78486 Kč1 892,43 Kč
1 0003,50748 Kč3 507,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,00319 Kč12 012,76 Kč
8 0002,85306 Kč22 824,48 Kč
12 0002,77787 Kč33 334,44 Kč
20 0002,69451 Kč53 890,20 Kč
28 0002,64578 Kč74 081,84 Kč
40 0002,59891 Kč103 956,40 Kč
Manufacturers Standard Package
Unit Price without VAT:11,26000 Kč
Unit Price with VAT:13,62460 Kč