
C3216X5R1E106K085AC | |
|---|---|
DigiKey Part Number | 445-14677-2-ND - Tape & Reel (TR) 445-14677-1-ND - Cut Tape (CT) 445-14677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X5R1E106K085AC |
Description | CAP CER 10UF 25V X5R 1206 |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X5R1E106K085AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X5R1H106K160AB | TDK | 18 202 | 445-5998-1-ND | 19,40000 Kč | Upgrade |
| C3216X5R1V106K160AB | TDK | 11 768 | 445-14694-1-ND | 12,93000 Kč | Upgrade |
| C3216X7R1E106K160AB | TDK | 524 978 | 445-7705-1-ND | 12,72000 Kč | Upgrade |
| C3216X7R1V106K160AC | TDK | 925 | 445-14799-1-ND | 13,56000 Kč | Upgrade |
| C3216X5R1E106K160AB | TDK | 10 448 | 445-6862-1-ND | 12,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,26000 Kč | 11,26 Kč |
| 10 | 6,94500 Kč | 69,45 Kč |
| 50 | 5,21380 Kč | 260,69 Kč |
| 100 | 4,68210 Kč | 468,21 Kč |
| 500 | 3,78486 Kč | 1 892,43 Kč |
| 1 000 | 3,50748 Kč | 3 507,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,00319 Kč | 12 012,76 Kč |
| 8 000 | 2,85306 Kč | 22 824,48 Kč |
| 12 000 | 2,77787 Kč | 33 334,44 Kč |
| 20 000 | 2,69451 Kč | 53 890,20 Kč |
| 28 000 | 2,64578 Kč | 74 081,84 Kč |
| 40 000 | 2,59891 Kč | 103 956,40 Kč |
| Unit Price without VAT: | 11,26000 Kč |
|---|---|
| Unit Price with VAT: | 13,62460 Kč |

