Direct

C2012X7T2V153K085AA | |
|---|---|
DigiKey Part Number | 445-14569-2-ND - Tape & Reel (TR) 445-14569-1-ND - Cut Tape (CT) 445-14569-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7T2V153K085AA |
Description | CAP CER 0.015UF 350V X7T 0805 |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 350V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7T2V153K085AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GR721AW0BB153KW01D | Murata Electronics | 0 | GR721AW0BB153KW01D-ND | 2,53063 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,25810 Kč | 5 032,40 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |


