
GR721AW0BB153KW01D | |
|---|---|
DigiKey Part Number | GR721AW0BB153KW01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GR721AW0BB153KW01D |
Description | CAP CER 0.015UF 350V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 350V Ceramic Capacitor 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GR721AW0BB153KW01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance | Thickness (Max) 0.039" (1.00mm) |
Tolerance ±10% | Base Product Number |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,53063 Kč | 10 122,52 Kč |
| Unit Price without VAT: | 2,53063 Kč |
|---|---|
| Unit Price with VAT: | 3,06206 Kč |

