1 µF ±10% 100V Ceramic Capacitor X7S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X7S2A105K125AE

DigiKey Part Number
445-8887-2-ND - Tape & Reel (TR)
445-8887-1-ND - Cut Tape (CT)
445-8887-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7S2A105K125AE
Description
CAP CER 1UF 100V X7S 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7S2A105K125AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Voltage - Rated
Thickness (Max)
0.049" (1.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 137
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
105,58500 Kč55,85 Kč
504,14500 Kč207,25 Kč
1003,70190 Kč370,19 Kč
5002,95568 Kč1 477,84 Kč
1 0002,72554 Kč2 725,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,46359 Kč4 927,18 Kč
4 0002,31220 Kč9 248,80 Kč
6 0002,23639 Kč13 418,34 Kč
10 0002,15238 Kč21 523,80 Kč
14 0002,10327 Kč29 445,78 Kč
20 0002,05602 Kč41 120,40 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč