
C2012X7R2E223K125AE | |
|---|---|
DigiKey Part Number | 445-8885-2-ND - Tape & Reel (TR) 445-8885-1-ND - Cut Tape (CT) 445-8885-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R2E223K125AE |
Description | CAP CER 0.022UF 250V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R2E223K125AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Voltage - Rated | Thickness (Max) 0.049" (1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X7T2W223K125AE | TDK | 5 728 | 445-8881-1-ND | 9,03000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,02400 Kč | 30,24 Kč |
| 50 | 2,17960 Kč | 108,98 Kč |
| 100 | 1,91920 Kč | 191,92 Kč |
| 500 | 1,48078 Kč | 740,39 Kč |
| 1 000 | 1,34576 Kč | 1 345,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,19972 Kč | 2 399,44 Kč |
| 4 000 | 1,11111 Kč | 4 444,44 Kč |
| 6 000 | 1,06673 Kč | 6 400,38 Kč |
| 10 000 | 1,01763 Kč | 10 176,30 Kč |
| 14 000 | 0,98892 Kč | 13 844,88 Kč |
| 20 000 | 0,96130 Kč | 19 226,00 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |



