
C2012X5R1V226M125AC | |
|---|---|
DigiKey Part Number | 445-14428-2-ND - Tape & Reel (TR) 445-14428-1-ND - Cut Tape (CT) 445-14428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1V226M125AC |
Description | CAP CER 22UF 35V X5R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1V226M125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 7,64300 Kč | 76,43 Kč |
| 50 | 5,75760 Kč | 287,88 Kč |
| 100 | 5,18020 Kč | 518,02 Kč |
| 500 | 4,20716 Kč | 2 103,58 Kč |
| 1 000 | 3,90626 Kč | 3 906,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,55433 Kč | 7 108,66 Kč |
| 4 000 | 3,35643 Kč | 13 425,72 Kč |
| 6 000 | 3,25732 Kč | 19 543,92 Kč |
| 10 000 | 3,14747 Kč | 31 474,70 Kč |
| 14 000 | 3,08327 Kč | 43 165,78 Kč |
| 20 000 | 3,02151 Kč | 60 430,20 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |


