


C2012X5R1V106K085AC | |
|---|---|
DigiKey Part Number | 445-14417-2-ND - Tape & Reel (TR) 445-14417-1-ND - Cut Tape (CT) 445-14417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1V106K085AC |
Description | CAP CER 10UF 35V X5R 0805 |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1V106K085AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X5R1V106K125AC | TDK | 247 204 | 445-14418-1-ND | 0,38000 Kč | Direct |
| CL21A106KPFNNNE | Samsung Electro-Mechanics | 61 635 | 1276-1052-1-ND | 0,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,81600 Kč | 58,16 Kč |
| 50 | 4,32980 Kč | 216,49 Kč |
| 100 | 3,87200 Kč | 387,20 Kč |
| 500 | 3,09804 Kč | 1 549,02 Kč |
| 1 000 | 2,85909 Kč | 2 859,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,42978 Kč | 9 719,12 Kč |
| 8 000 | 2,30062 Kč | 18 404,96 Kč |
| 12 000 | 2,23592 Kč | 26 831,04 Kč |
| 20 000 | 2,16424 Kč | 43 284,80 Kč |
| 28 000 | 2,12233 Kč | 59 425,24 Kč |
| 40 000 | 2,08201 Kč | 83 280,40 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

