22 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X5R1A226M085AC

DigiKey Part Number
445-7663-2-ND - Tape & Reel (TR)
445-7663-1-ND - Cut Tape (CT)
445-7663-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X5R1A226M085AC
Description
CAP CER 22UF 10V X5R 0805
Customer Reference
Detailed Description
22 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X5R1A226M085AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X5R1A226M125ABTDK45 980445-7665-1-ND8,19000 KčDirect
C2012X5R1A226K125ABTDK28 815445-7664-1-ND10,71000 KčUpgrade
C2012X5R1C226K125ACTDK532 328445-6797-1-ND13,65000 KčUpgrade
C2012X5R1C226M085ACTDK9 051445-14374-1-ND11,97000 KčUpgrade
C2012X5R1C226M125ACTDK43 505445-7647-1-ND11,55000 KčUpgrade
In-Stock: 141 430
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
103,61200 Kč36,12 Kč
502,62480 Kč131,24 Kč
1002,32240 Kč232,24 Kč
5001,81044 Kč905,22 Kč
1 0001,65254 Kč1 652,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,37542 Kč5 501,68 Kč
8 0001,29012 Kč10 320,96 Kč
12 0001,24740 Kč14 968,80 Kč
20 0001,20007 Kč24 001,40 Kč
28 0001,17239 Kč32 826,92 Kč
40 0001,14578 Kč45 831,20 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč