
C2012X5R1A226K125AB | |
|---|---|
DigiKey Part Number | 445-7664-2-ND - Tape & Reel (TR) 445-7664-1-ND - Cut Tape (CT) 445-7664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1A226K125AB |
Description | CAP CER 22UF 10V X5R 0805 |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1A226K125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X5R1C226K125AC | TDK | 532 228 | 445-6797-1-ND | 13,65000 Kč | Upgrade |
| C2012X5R1A226M125AB | TDK | 45 980 | 445-7665-1-ND | 8,19000 Kč | Similar |
| CL21A226KOQNNNG | Samsung Electro-Mechanics | 158 605 | 1276-7092-1-ND | 7,35000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,55100 Kč | 65,51 Kč |
| 50 | 4,90520 Kč | 245,26 Kč |
| 100 | 4,39700 Kč | 439,70 Kč |
| 500 | 3,54194 Kč | 1 770,97 Kč |
| 1 000 | 3,27758 Kč | 3 277,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,97279 Kč | 5 945,58 Kč |
| 4 000 | 2,79903 Kč | 11 196,12 Kč |
| 6 000 | 2,71200 Kč | 16 272,00 Kč |
| 10 000 | 2,61557 Kč | 26 155,70 Kč |
| 14 000 | 2,55921 Kč | 35 828,94 Kč |
| 20 000 | 2,50499 Kč | 50 099,80 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

