
C2012C0G1H333J125AA | |
|---|---|
DigiKey Part Number | 445-7523-2-ND - Tape & Reel (TR) 445-7523-1-ND - Cut Tape (CT) 445-7523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G1H333J125AA |
Description | CAP CER 0.033UF 50V C0G 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G1H333J125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,88500 Kč | 38,85 Kč |
| 50 | 2,82640 Kč | 141,32 Kč |
| 100 | 2,50300 Kč | 250,30 Kč |
| 500 | 1,95870 Kč | 979,35 Kč |
| 1 000 | 1,79071 Kč | 1 790,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,60561 Kč | 3 211,22 Kč |
| 4 000 | 1,49532 Kč | 5 981,28 Kč |
| 6 000 | 1,44011 Kč | 8 640,66 Kč |
| 10 000 | 1,37896 Kč | 13 789,60 Kč |
| 14 000 | 1,34321 Kč | 18 804,94 Kč |
| 20 000 | 1,30884 Kč | 26 176,80 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |


