1 µF ±10% 50V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608X6S1H105K080AC

DigiKey Part Number
445-7424-2-ND - Tape & Reel (TR)
445-7424-1-ND - Cut Tape (CT)
445-7424-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X6S1H105K080AC
Description
CAP CER 1UF 50V X6S 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X6S1H105K080AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 84 842
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,38000 Kč4,38 Kč
102,56500 Kč25,65 Kč
501,83520 Kč91,76 Kč
1001,61000 Kč161,00 Kč
5001,23172 Kč615,86 Kč
1 0001,11514 Kč1 115,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,91378 Kč3 655,12 Kč
8 0000,85088 Kč6 807,04 Kč
12 0000,81941 Kč9 832,92 Kč
20 0000,78452 Kč15 690,40 Kč
28 0000,76413 Kč21 395,64 Kč
40 0000,74452 Kč29 780,80 Kč
Manufacturers Standard Package
Unit Price without VAT:4,38000 Kč
Unit Price with VAT:5,29980 Kč