4.7 µF ±20% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608X5R1V475M080AC

DigiKey Part Number
445-9042-2-ND - Tape & Reel (TR)
445-9042-1-ND - Cut Tape (CT)
445-9042-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X5R1V475M080AC
Description
CAP CER 4.7UF 35V X5R 0603
Customer Reference
Detailed Description
4.7 µF ±20% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X5R1V475M080AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X5R1V475K080ACTDK313 301445-9064-1-ND0,25000 KčUpgrade
GRM188R6YA475KE15DMurata Electronics788 243490-7205-1-ND0,21000 KčUpgrade
In-Stock: 113 046
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
105,25000 Kč52,50 Kč
503,88460 Kč194,23 Kč
1003,46470 Kč346,47 Kč
5002,75704 Kč1 378,52 Kč
1 0002,53866 Kč2 538,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,14804 Kč8 592,16 Kč
8 0002,02988 Kč16 239,04 Kč
12 0001,97072 Kč23 648,64 Kč
20 0001,90515 Kč38 103,00 Kč
28 0001,86681 Kč52 270,68 Kč
40 0001,82994 Kč73 197,60 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč