
C1608X5R1V105K080AB | |
|---|---|
DigiKey Part Number | 445-7470-2-ND - Tape & Reel (TR) 445-7470-1-ND - Cut Tape (CT) 445-7470-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R1V105K080AB |
Description | CAP CER 1UF 35V X5R 0603 |
Customer Reference | |
Detailed Description | 1 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R1V105K080AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X5R1H105K080AB | TDK | 267 938 | 445-7468-1-ND | 3,34000 Kč | Upgrade |
| C1608X7R1V105K080AC | TDK | 322 370 | 445-7414-1-ND | 4,80000 Kč | Upgrade |
| C1608X6S1H105K080AC | TDK | 75 842 | 445-7424-1-ND | 4,38000 Kč | Similar |
| C1608X6S1V105K080AB | TDK | 2 306 | 445-7430-1-ND | 4,80000 Kč | Similar |
| CL10A105KL8NNNC | Samsung Electro-Mechanics | 39 036 | 1276-1861-1-ND | 2,92000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 2,08600 Kč | 20,86 Kč |
| 50 | 1,47660 Kč | 73,83 Kč |
| 100 | 1,29100 Kč | 129,10 Kč |
| 500 | 0,97604 Kč | 488,02 Kč |
| 1 000 | 0,87906 Kč | 879,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,71321 Kč | 2 852,84 Kč |
| 8 000 | 0,66099 Kč | 5 287,92 Kč |
| 12 000 | 0,63486 Kč | 7 618,32 Kč |
| 20 000 | 0,60590 Kč | 12 118,00 Kč |
| 28 000 | 0,58898 Kč | 16 491,44 Kč |
| 40 000 | 0,57270 Kč | 22 908,00 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |

