
C1608X5R1E475M080AC | |
|---|---|
DigiKey Part Number | 445-9040-2-ND - Tape & Reel (TR) 445-9040-1-ND - Cut Tape (CT) 445-9040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R1E475M080AC |
Description | CAP CER 4.7UF 25V X5R 0603 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R1E475M080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X5R1E475K080AC | TDK | 442 909 | 445-9050-1-ND | 1,52000 Kč | Upgrade |
| C1608X5R1V475K080AC | TDK | 313 301 | 445-9064-1-ND | 1,84000 Kč | Upgrade |
| C1608X5R1V475M080AC | TDK | 113 046 | 445-9042-1-ND | 2,66000 Kč | Upgrade |
| CC0603MRX5R8BB475 | YAGEO | 0 | 311-3495-2-ND | 0,30377 Kč | Direct |
| CL10A475MA8NQNC | Samsung Electro-Mechanics | 139 966 | 1276-1903-1-ND | 1,71000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,80100 Kč | 38,01 Kč |
| 50 | 2,76340 Kč | 138,17 Kč |
| 100 | 2,44630 Kč | 244,63 Kč |
| 500 | 1,91208 Kč | 956,04 Kč |
| 1 000 | 1,74745 Kč | 1 747,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,45773 Kč | 5 830,92 Kč |
| 8 000 | 1,36870 Kč | 10 949,60 Kč |
| 12 000 | 1,32413 Kč | 15 889,56 Kč |
| 20 000 | 1,27473 Kč | 25 494,60 Kč |
| 28 000 | 1,24584 Kč | 34 883,52 Kč |
| 40 000 | 1,21806 Kč | 48 722,40 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

