
CL10A475MA8NQNC | |
|---|---|
DigiKey Part Number | 1276-1903-2-ND - Tape & Reel (TR) 1276-1903-1-ND - Cut Tape (CT) 1276-1903-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10A475MA8NQNC |
Description | CAP CER 4.7UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10A475MA8NQNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL10A475KA8NQNC | Samsung Electro-Mechanics | 617 555 | 1276-1900-1-ND | 2,03000 Kč | Upgrade |
| C1608X5R1E475M080AC | TDK | 49 443 | 445-9040-1-ND | 1,97000 Kč | Direct |
| C1608X5R1E475K080AC | TDK | 442 909 | 445-9050-1-ND | 1,52000 Kč | Upgrade |
| C1608X5R1V475K080AC | TDK | 313 301 | 445-9064-1-ND | 1,84000 Kč | Upgrade |
| C1608X5R1V475M080AC | TDK | 113 046 | 445-9042-1-ND | 2,66000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,33900 Kč | 33,39 Kč |
| 50 | 2,41900 Kč | 120,95 Kč |
| 100 | 2,13130 Kč | 213,13 Kč |
| 500 | 1,65296 Kč | 826,48 Kč |
| 1 000 | 1,50535 Kč | 1 505,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,28419 Kč | 5 136,76 Kč |
| 8 000 | 1,20206 Kč | 9 616,48 Kč |
| 12 000 | 1,16094 Kč | 13 931,28 Kč |
| 20 000 | 1,11537 Kč | 22 307,40 Kč |
| 28 000 | 1,08875 Kč | 30 485,00 Kč |
| 40 000 | 1,06312 Kč | 42 524,80 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

