4.7 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608X5R1C475M080AC

DigiKey Part Number
445-7479-2-ND - Tape & Reel (TR)
445-7479-1-ND - Cut Tape (CT)
445-7479-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X5R1C475M080AC
Description
CAP CER 4.7UF 16V X5R 0603
Customer Reference
Detailed Description
4.7 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X5R1C475M080AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X5R1C475K080ACTDK649 239445-7478-1-ND5,04000 KčUpgrade
C1608X5R1E475K080ACTDK442 909445-9050-1-ND5,04000 KčUpgrade
C1608X5R1E475M080ACTDK49 443445-9040-1-ND6,51000 KčUpgrade
C1608X5R1V475K080ACTDK313 301445-9064-1-ND6,09000 KčUpgrade
C1608X5R1V475M080ACTDK113 046445-9042-1-ND8,82000 KčUpgrade
In-Stock: 272 091
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,23400 Kč32,34 Kč
502,33500 Kč116,75 Kč
1002,05990 Kč205,99 Kč
5001,59500 Kč797,50 Kč
1 0001,45180 Kč1 451,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,20224 Kč4 808,96 Kč
8 0001,12497 Kč8 999,76 Kč
12 0001,08630 Kč13 035,60 Kč
20 0001,04343 Kč20 868,60 Kč
28 0001,01838 Kč28 514,64 Kč
40 0000,99429 Kč39 771,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč