2200 pF ±10% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608C0G2E222K080AA

DigiKey Part Number
445-15245-2-ND - Tape & Reel (TR)
445-15245-1-ND - Cut Tape (CT)
445-15245-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608C0G2E222K080AA
Description
CAP CER 2200PF 250V C0G 0603
Customer Reference
Detailed Description
2200 pF ±10% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G2E222K080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608C0G2E222J080AATDK35 131445-15244-1-ND3,78000 KčDirect
C1608NP02E222J080AATDK14 661445-172500-1-ND5,88000 KčUpgrade
C0603C222JAGACTUKEMET79 464399-C0603C222JAGACTUCT-ND6,93000 KčUpgrade
0603J2500222JXTKnowles Syfer00603J2500222JXT-ND3,78148 KčSimilar
0603J2500222KXTKnowles Syfer00603J2500222KXT-ND3,78148 KčSimilar
In-Stock: 11 027
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
102,54100 Kč25,41 Kč
501,81420 Kč90,71 Kč
1001,59160 Kč159,16 Kč
5001,21578 Kč607,89 Kč
1 0001,10030 Kč1 100,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,90092 Kč3 603,68 Kč
8 0000,83858 Kč6 708,64 Kč
12 0000,80737 Kč9 688,44 Kč
20 0000,77281 Kč15 456,20 Kč
28 0000,75260 Kč21 072,80 Kč
40 0000,73316 Kč29 326,40 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč