Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

0603J2500222JXT | |
|---|---|
DigiKey Part Number | 0603J2500222JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603J2500222JXT |
Description | CAP CER 2200PF 250V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 250V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J2500222JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J2500222JDT | Knowles Syfer | 0 | 0603J2500222JDT-ND | 5,87745 Kč | Parametric Equivalent |
| 0603Y2500222JDT | Knowles Syfer | 0 | 0603Y2500222JDT-ND | 5,86852 Kč | Parametric Equivalent |
| 0603Y2500222JXT | Knowles Syfer | 0 | 0603Y2500222JXT-ND | 4,31467 Kč | Parametric Equivalent |
| C0603C222JAGACTU | KEMET | 79 464 | 399-C0603C222JAGACTUCT-ND | 6,93000 Kč | Similar |
| C1608C0G2E222J080AA | TDK | 35 131 | 445-15244-1-ND | 3,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,78148 Kč | 15 125,92 Kč |
| Unit Price without VAT: | 3,78148 Kč |
|---|---|
| Unit Price with VAT: | 4,57559 Kč |




