1000 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608C0G2A102K080AA

DigiKey Part Number
445-14004-2-ND - Tape & Reel (TR)
445-14004-1-ND - Cut Tape (CT)
445-14004-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608C0G2A102K080AA
Description
CAP CER 1000PF 100V C0G 0603
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G2A102K080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (50)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608C0G2A102J080AATDK296 756445-2312-1-ND3,57000 KčDirect
C1608C0G2A102F080AATDK21 014445-5379-1-ND21,21000 KčUpgrade
C1608C0G2A102G080AATDK1 093445-5381-1-ND19,53000 KčUpgrade
C1608C0G2E102J080AATDK183 601445-15236-1-ND3,78000 KčUpgrade
C1608C0G2E102K080AATDK4 000445-15237-1-ND3,99000 KčUpgrade
In-Stock: 2 133
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
101,97400 Kč19,74 Kč
501,39420 Kč69,71 Kč
1001,21580 Kč121,58 Kč
5000,91552 Kč457,76 Kč
1 0000,82333 Kč823,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,66585 Kč2 663,40 Kč
8 0000,61621 Kč4 929,68 Kč
12 0000,59136 Kč7 096,32 Kč
20 0000,56382 Kč11 276,40 Kč
28 0000,54773 Kč15 336,44 Kč
40 0000,53225 Kč21 290,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč