
C1608C0G2A102F080AA | |
|---|---|
DigiKey Part Number | 445-5379-2-ND - Tape & Reel (TR) 445-5379-1-ND - Cut Tape (CT) 445-5379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G2A102F080AA |
Description | CAP CER 1000PF 100V C0G 0603 |
Customer Reference | |
Detailed Description | 1000 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G2A102F080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 13,50200 Kč | 135,02 Kč |
| 50 | 10,48640 Kč | 524,32 Kč |
| 100 | 9,56040 Kč | 956,04 Kč |
| 500 | 7,99268 Kč | 3 996,34 Kč |
| 1 000 | 7,50825 Kč | 7 508,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,58760 Kč | 26 350,40 Kč |
| 8 000 | 6,32507 Kč | 50 600,56 Kč |
| 12 000 | 6,19354 Kč | 74 322,48 Kč |
| 20 000 | 6,04768 Kč | 120 953,60 Kč |
| 28 000 | 5,96243 Kč | 166 948,04 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |

