
C1608C0G1V103J080AC | |
|---|---|
DigiKey Part Number | 445-174556-2-ND - Tape & Reel (TR) 445-174556-1-ND - Cut Tape (CT) 445-174556-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G1V103J080AC |
Description | CAP CER 10000PF 35V NP0 0603 |
Customer Reference | |
Detailed Description | 10000 pF ±5% 35V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1V103J080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G1H103J080AA | TDK | 79 448 | 445-7404-1-ND | 4,80000 Kč | Direct |
| C1608C0G2A103J080AC | TDK | 0 | 445-172665-1-ND | 5,84000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 Kč | 5,84 Kč |
| 10 | 3,35800 Kč | 33,58 Kč |
| 50 | 2,43600 Kč | 121,80 Kč |
| 100 | 2,15020 Kč | 215,02 Kč |
| 500 | 1,67010 Kč | 835,05 Kč |
| 1 000 | 1,52203 Kč | 1 522,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,26317 Kč | 5 052,68 Kč |
| 8 000 | 1,18319 Kč | 9 465,52 Kč |
| 12 000 | 1,14314 Kč | 13 717,68 Kč |
| 20 000 | 1,09877 Kč | 21 975,40 Kč |
| 28 000 | 1,07284 Kč | 30 039,52 Kč |
| 40 000 | 1,04788 Kč | 41 915,20 Kč |
| Unit Price without VAT: | 5,84000 Kč |
|---|---|
| Unit Price with VAT: | 7,06640 Kč |

