470 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608C0G1H471F080AA

DigiKey Part Number
445-5370-2-ND - Tape & Reel (TR)
445-5370-1-ND - Cut Tape (CT)
445-5370-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608C0G1H471F080AA
Description
CAP CER 470PF 50V C0G 0603
Customer Reference
Detailed Description
470 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G1H471F080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±1%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C471F5GACTUKEMET6 199399-C0603C471F5GACTUCT-ND25,41000 KčDirect
C0603C471F5GALTUKEMET0399-C0603C471F5GALTUTR-ND12,62563 KčDirect
KGM15ACG1H471FMKYOCERA AVX2 080478-KGM15ACG1H471FMCT-ND5,67000 KčDirect
KGM15ACG1H471FTKYOCERA AVX12 757478-KGM15ACG1H471FTCT-ND12,39000 KčDirect
In-Stock: 20 610
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
106,67700 Kč66,77 Kč
505,00600 Kč250,30 Kč
1004,48940 Kč448,94 Kč
5003,61880 Kč1 809,40 Kč
1 0003,35023 Kč3 350,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,86334 Kč11 453,36 Kč
8 0002,71801 Kč21 744,08 Kč
12 0002,64517 Kč31 742,04 Kč
20 0002,56450 Kč51 290,00 Kč
28 0002,51731 Kč70 484,68 Kč
40 0002,47192 Kč98 876,80 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč