
C1608C0G1H220G080AA | |
|---|---|
DigiKey Part Number | 445-5372-2-ND - Tape & Reel (TR) 445-5372-1-ND - Cut Tape (CT) 445-5372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H220G080AA |
Description | CAP CER 22PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 22 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H220G080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G1H220F080AA | TDK | 11 390 | 445-5366-1-ND | 5,21000 Kč | Upgrade |
| C0603C220G5GACTU | KEMET | 16 040 | 399-C0603C220G5GACTUCT-ND | 12,10000 Kč | Direct |
| C0603C220G5GALTU | KEMET | 0 | 399-C0603C220G5GALTUTR-ND | 4,86752 Kč | Direct |
| GRM1885C1H220GA01D | Murata Electronics | 43 096 | 490-11451-1-ND | 3,13000 Kč | Direct |
| KGM15ACG1H220GM | KYOCERA AVX | 0 | 478-KGM15ACG1H220GMTR-ND | 0,40080 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 2,73200 Kč | 27,32 Kč |
| 50 | 1,95620 Kč | 97,81 Kč |
| 100 | 1,72060 Kč | 172,06 Kč |
| 500 | 1,32016 Kč | 660,08 Kč |
| 1 000 | 1,19711 Kč | 1 197,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,98391 Kč | 3 935,64 Kč |
| 8 000 | 0,91743 Kč | 7 339,44 Kč |
| 12 000 | 0,88415 Kč | 10 609,80 Kč |
| 20 000 | 0,84729 Kč | 16 945,80 Kč |
| 28 000 | 0,82574 Kč | 23 120,72 Kč |
| 40 000 | 0,80502 Kč | 32 200,80 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |

