22 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C220G5GACTU

DigiKey Part Number
399-C0603C220G5GACTUTR-ND - Tape & Reel (TR)
399-C0603C220G5GACTUCT-ND - Cut Tape (CT)
399-C0603C220G5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C220G5GACTU
Description
CAP CER 22PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C220G5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 980
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,58000 Kč11,58 Kč
106,61000 Kč66,10 Kč
504,98040 Kč249,02 Kč
1004,39310 Kč439,31 Kč
5003,91066 Kč1 955,33 Kč
1 0003,62923 Kč3 629,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,82049 Kč11 281,96 Kč
8 0002,77800 Kč22 224,00 Kč
12 0002,76734 Kč33 208,08 Kč
20 0002,75518 Kč55 103,60 Kč
28 0002,74790 Kč76 941,20 Kč
Manufacturers Standard Package
Unit Price without VAT:11,58000 Kč
Unit Price with VAT:14,01180 Kč