4700 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
C Series 0603(1608 Metric) 9

C1608C0G1E472J080AA

DigiKey Part Number
445-2712-2-ND - Tape & Reel (TR)
445-2712-1-ND - Cut Tape (CT)
445-2712-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608C0G1E472J080AA
Description
CAP CER 4700PF 25V C0G 0603
Customer Reference
Detailed Description
4700 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G1E472J080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608C0G1H472J080AATDK60 885445-7400-1-ND4,20000 KčDirect
C1608C0G2A472J080ACTDK1 246445-172657-1-ND4,41000 KčUpgrade
C1608NP01H472J080AATDK13 463445-14083-1-ND5,46000 KčUpgrade
CGJ3E2C0G1H472J080AATDK4 604445-8111-1-ND6,72000 KčUpgrade
C0603C472J3GACTUKEMET33 925399-C0603C472J3GACTUCT-ND7,56000 KčDirect
In-Stock: 36 041
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
102,83500 Kč28,35 Kč
502,03260 Kč101,63 Kč
1001,78690 Kč178,69 Kč
5001,37410 Kč687,05 Kč
1 0001,24686 Kč1 246,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,02623 Kč4 104,92 Kč
8 0000,95751 Kč7 660,08 Kč
12 0000,92312 Kč11 077,44 Kč
20 0000,88502 Kč17 700,40 Kč
28 0000,86275 Kč24 157,00 Kč
40 0000,84132 Kč33 652,80 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč