4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608C0G2A472J080AC

DigiKey Part Number
445-172657-2-ND - Tape & Reel (TR)
445-172657-1-ND - Cut Tape (CT)
445-172657-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608C0G2A472J080AC
Description
CAP CER 4700PF 100V C0G 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G2A472J080AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C472J1GACAUTOKEMET6 075399-15940-1-ND7,98000 KčParametric Equivalent
C0603C472J1GACTUKEMET27 341399-9974-1-ND7,56000 KčParametric Equivalent
In-Stock: 1 246
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
102,49900 Kč24,99 Kč
501,78060 Kč89,03 Kč
1001,56230 Kč156,23 Kč
5001,19310 Kč596,55 Kč
1 0001,07909 Kč1 079,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,88286 Kč3 531,44 Kč
8 0000,82147 Kč6 571,76 Kč
12 0000,79073 Kč9 488,76 Kč
20 0000,75667 Kč15 133,40 Kč
28 0000,73677 Kč20 629,56 Kč
40 0000,71762 Kč28 704,80 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč