
C1005X8R2A222K050BA | |
|---|---|
DigiKey Part Number | 445-15913-2-ND - Tape & Reel (TR) 445-15913-1-ND - Cut Tape (CT) 445-15913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X8R2A222K050BA |
Description | CAP CER 2200PF 100V X8R 0402 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X8R2A222K050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,83500 Kč | 28,35 Kč |
| 50 | 2,03260 Kč | 101,63 Kč |
| 100 | 1,78690 Kč | 178,69 Kč |
| 500 | 1,37410 Kč | 687,05 Kč |
| 1 000 | 1,24686 Kč | 1 246,86 Kč |
| 2 500 | 1,11281 Kč | 2 782,03 Kč |
| 5 000 | 1,03209 Kč | 5 160,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,93811 Kč | 9 381,10 Kč |
| 20 000 | 0,88502 Kč | 17 700,40 Kč |
| 30 000 | 0,85843 Kč | 25 752,90 Kč |
| 50 000 | 0,82897 Kč | 41 448,50 Kč |
| 70 000 | 0,81175 Kč | 56 822,50 Kč |
| 100 000 | 0,79518 Kč | 79 518,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |


