2200 pF ±10% 100V Ceramic Capacitor X8R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005X8R2A222K050BA

DigiKey Part Number
445-15913-2-ND - Tape & Reel (TR)
445-15913-1-ND - Cut Tape (CT)
445-15913-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X8R2A222K050BA
Description
CAP CER 2200PF 100V X8R 0402
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor X8R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X8R2A222K050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 881
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
102,83500 Kč28,35 Kč
502,03260 Kč101,63 Kč
1001,78690 Kč178,69 Kč
5001,37410 Kč687,05 Kč
1 0001,24686 Kč1 246,86 Kč
2 5001,11281 Kč2 782,03 Kč
5 0001,03209 Kč5 160,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,93811 Kč9 381,10 Kč
20 0000,88502 Kč17 700,40 Kč
30 0000,85843 Kč25 752,90 Kč
50 0000,82897 Kč41 448,50 Kč
70 0000,81175 Kč56 822,50 Kč
100 0000,79518 Kč79 518,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč