
C1005X8R1H103K050BB | |
|---|---|
DigiKey Part Number | 445-8851-2-ND - Tape & Reel (TR) 445-8851-1-ND - Cut Tape (CT) 445-8851-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X8R1H103K050BB |
Description | CAP CER 10000PF 50V X8R 0402 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X8R1H103K050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 2,12700 Kč | 21,27 Kč |
| 50 | 1,51000 Kč | 75,50 Kč |
| 100 | 1,32020 Kč | 132,02 Kč |
| 500 | 0,99940 Kč | 499,70 Kč |
| 1 000 | 0,90075 Kč | 900,75 Kč |
| 2 500 | 0,79685 Kč | 1 992,12 Kč |
| 5 000 | 0,73432 Kč | 3 671,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,66335 Kč | 6 633,50 Kč |
| 20 000 | 0,62222 Kč | 12 444,40 Kč |
| 30 000 | 0,60163 Kč | 18 048,90 Kč |
| 50 000 | 0,57882 Kč | 28 941,00 Kč |
| 70 000 | 0,56548 Kč | 39 583,60 Kč |
| 100 000 | 0,55265 Kč | 55 265,00 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |


