
C1005X7R1H103K050BB | |
|---|---|
DigiKey Part Number | 445-6850-2-ND - Tape & Reel (TR) 445-6850-1-ND - Cut Tape (CT) 445-6850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7R1H103K050BB |
Description | CAP CER 10000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7R1H103K050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,98000 Kč | 9,80 Kč |
| 50 | 0,66320 Kč | 33,16 Kč |
| 100 | 0,56940 Kč | 56,94 Kč |
| 500 | 0,41294 Kč | 206,47 Kč |
| 1 000 | 0,36476 Kč | 364,76 Kč |
| 2 500 | 0,31442 Kč | 786,05 Kč |
| 5 000 | 0,28405 Kč | 1 420,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,25175 Kč | 2 517,50 Kč |
| 20 000 | 0,23184 Kč | 4 636,80 Kč |
| 30 000 | 0,22189 Kč | 6 656,70 Kč |
| 50 000 | 0,21086 Kč | 10 543,00 Kč |
| 70 000 | 0,20442 Kč | 14 309,40 Kč |
| 100 000 | 0,19822 Kč | 19 822,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |



