
C1005X6S1C334K050BC | |
|---|---|
DigiKey Part Number | 445-13899-2-ND - Tape & Reel (TR) 445-13899-1-ND - Cut Tape (CT) 445-13899-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X6S1C334K050BC |
Description | CAP CER 0.33UF 16V X6S 0402 |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 16V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X6S1C334K050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X7S1C334K050BC | TDK | 452 | 445-174767-1-ND | 3,57000 Kč | Upgrade |
| GRM155R71C224KA12D | Murata Electronics | 224 243 | 490-5418-1-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,36500 Kč | 13,65 Kč |
| 50 | 0,95340 Kč | 47,67 Kč |
| 100 | 0,82310 Kč | 82,31 Kč |
| 500 | 0,60852 Kč | 304,26 Kč |
| 1 000 | 0,54217 Kč | 542,17 Kč |
| 2 500 | 0,47262 Kč | 1 181,55 Kč |
| 5 000 | 0,43075 Kč | 2 153,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,38502 Kč | 3 850,20 Kč |
| 20 000 | 0,35752 Kč | 7 150,40 Kč |
| 30 000 | 0,34375 Kč | 10 312,50 Kč |
| 50 000 | 0,32851 Kč | 16 425,50 Kč |
| 70 000 | 0,31960 Kč | 22 372,00 Kč |
| 100 000 | 0,31103 Kč | 31 103,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

